1.5 ~ 40pF Trimmer Capacitor 250 V Side Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP40SD

DigiKey Part Number
1674-1054-ND
Manufacturer
Manufacturer Product Number
AP40SD
Description
CAP TRIMMER 1.5-40PF 250V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 ~ 40pF Trimmer Capacitor 250 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polytetrafluoroethylene (PTFE)
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Packaging
Bulk
Size / Dimension
0.220" Dia (5.59mm)
Part Status
Active
Height - Seated (Max)
1.000" (25.40mm)
Capacitance Range
1.5 ~ 40pF
Operating Temperature
-65°C ~ 125°C
Adjustment Type
Side
Mounting Type
Through Hole
Voltage - Rated
250 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,05000 €75,05 €
1064,51200 €645,12 €
5060,29320 €3.014,66 €
10058,98550 €5.898,55 €
Manufacturers Standard Package
Unit Price without VAT:75,05000 €
Unit Price with VAT:89,30950 €