
AP30 | |
|---|---|
DigiKey Part Number | AP30-ND |
Manufacturer | |
Manufacturer Product Number | AP30 |
Description | CAP TRIMMER 1.5-30PF 250V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 30pF Trimmer Capacitor 250 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1.5 ~ 30pF | Mounting Type Through Hole |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,56150 € | 871,23 € |
| Unit Price without VAT: | 43,56150 € |
|---|---|
| Unit Price with VAT: | 51,83819 € |

