
AP25HV | |
|---|---|
DigiKey Part Number | 1674-1052-ND |
Manufacturer | |
Manufacturer Product Number | AP25HV |
Description | CAP TRIMMER 1-23PF 750V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 23pF Trimmer Capacitor 750 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Packaging Bulk | Size / Dimension 0.220" Dia (5.59mm) |
Part Status Active | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance Range 1 ~ 23pF | Operating Temperature -65°C ~ 125°C |
Adjustment Type Side | Mounting Type Through Hole |
Voltage - Rated 750 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,99000 € | 53,99 € |
| 10 | 45,67500 € | 456,75 € |
| 50 | 42,34540 € | 2.117,27 € |
| 100 | 41,31350 € | 4.131,35 € |
| Unit Price without VAT: | 53,99000 € |
|---|---|
| Unit Price with VAT: | 64,24810 € |

