
AP10 | |
|---|---|
DigiKey Part Number | 1674-1048-ND |
Manufacturer | |
Manufacturer Product Number | AP10 |
Description | CAP TRIMMER 1-10PF 250V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor 250 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 10pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 5000 @ 100MHz | |
Size / Dimension | 0.220" Dia (5.59mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,38000 € | 41,38 € |
| 10 | 34,52900 € | 345,29 € |
| 50 | 31,78640 € | 1.589,32 € |
| 100 | 30,93640 € | 3.093,64 € |
| Unit Price without VAT: | 41,38000 € |
|---|---|
| Unit Price with VAT: | 49,24220 € |

