
AM30 | |
|---|---|
DigiKey Part Number | 1674-1046-ND |
Manufacturer | |
Manufacturer Product Number | AM30 |
Description | CAP TRIMMER 1.5-30PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 30pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 30pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,76000 € | 875,20 € |
| Unit Price without VAT: | 43,76000 € |
|---|---|
| Unit Price with VAT: | 52,07440 € |

