
AM14 | |
|---|---|
DigiKey Part Number | 1674-1044-ND |
Manufacturer | |
Manufacturer Product Number | AM14 |
Description | CAP TRIMMER 1-14PF 125V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 14pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 3000 @ 100MHz |
Packaging Bulk | Size / Dimension 0.250" Dia (6.35mm) |
Part Status Active | Height - Seated (Max) 0.480" (12.19mm) |
Capacitance Range 1 ~ 14pF | Operating Temperature -65°C ~ 125°C |
Adjustment Type Top | Mounting Type Surface Mount |
Voltage - Rated 125 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,26950 € | 685,39 € |
| Unit Price without VAT: | 34,26950 € |
|---|---|
| Unit Price with VAT: | 40,78071 € |

