
AM10SD | |
|---|---|
DigiKey Part Number | 1674-1022-ND |
Manufacturer | |
Manufacturer Product Number | AM10SD |
Description | CAP TRIMMER 1-10PF SMD |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 10pF | |
Adjustment Type | Top | |
Dielectric Material | Air | |
Q @ Freq | 5000 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |

