
AJ55HV | |
|---|---|
DigiKey Part Number | 1608-1219-ND |
Manufacturer | |
Manufacturer Product Number | AJ55HV |
Description | CAP TRIMMER 1.5-55PF 600V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 55pF Trimmer Capacitor 600 V Side Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 780 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 1.000" (25.40mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1.5 ~ 55pF | Mounting Type Surface Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,91000 € | 87,91 € |
| 10 | 76,08400 € | 760,84 € |
| 50 | 71,34540 € | 3.567,27 € |
| 100 | 69,87700 € | 6.987,70 € |
| Unit Price without VAT: | 87,91000 € |
|---|---|
| Unit Price with VAT: | 104,61290 € |


