
AJ5 | |
|---|---|
DigiKey Part Number | AJ5-ND |
Manufacturer | |
Manufacturer Product Number | AJ5 |
Description | CAP TRIMMER 1-5PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 250 V Side Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 5pF | Mounting Type Surface Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5850 | Knowles Johanson Manufacturing | 0 | 1956-5850-ND | 30,97050 € | Parametric Equivalent |
| 5851 | Knowles Johanson Manufacturing | 0 | 1956-5851-ND | 30,97050 € | Parametric Equivalent |
| 5852 | Knowles Johanson Manufacturing | 0 | 1956-5852-ND | 30,97050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,82800 € | 636,56 € |
| Unit Price without VAT: | 31,82800 € |
|---|---|
| Unit Price with VAT: | 37,87532 € |


