AJ4HV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 29,42850 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 32,50050 €
Datasheet
Image for AJ4HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ4HV

DigiKey Part Number
AJ4HV-ND
Manufacturer
Manufacturer Product Number
AJ4HV
Description
CAP TRIMMER 1-4PF 1000V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 4pF Trimmer Capacitor 1000 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 4pF
Adjustment Type
Side
Voltage - Rated
1000 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.300" Dia (7.62mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2038,00250 €760,05 €
Unit Price without VAT:38,00250 €
Unit Price with VAT:45,22298 €