
AJ25SD | |
|---|---|
DigiKey Part Number | AJ25SD-ND |
Manufacturer | |
Manufacturer Product Number | AJ25SD |
Description | CAP TRIMMER 1-23PF 125V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 23pF Trimmer Capacitor 125 V Side Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 23pF | Mounting Type Surface Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,86500 € | 817,30 € |
| Unit Price without VAT: | 40,86500 € |
|---|---|
| Unit Price with VAT: | 48,62935 € |

