
AJ10-4 | |
|---|---|
DigiKey Part Number | AJ10-4-ND |
Manufacturer | |
Manufacturer Product Number | AJ10-4 |
Description | CAP TRIMMER 0.8-10 PF 2000V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Trimmer Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | - | |
Adjustment Type | - | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,53600 € | 655,36 € |
| Unit Price without VAT: | 65,53600 € |
|---|---|
| Unit Price with VAT: | 77,98784 € |

