
AF15HV | |
|---|---|
DigiKey Part Number | 1674-1038-ND |
Manufacturer | |
Manufacturer Product Number | AF15HV |
Description | CAP TRIMMER 1-16PF 1000V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 16pF Trimmer Capacitor 1000 V Top Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Packaging Bulk | Size / Dimension 0.220" Dia (5.59mm) |
Part Status Active | Height - Seated (Max) 0.480" (12.19mm) |
Capacitance Range 1 ~ 16pF | Operating Temperature -65°C ~ 125°C |
Adjustment Type Top | Mounting Type Through Hole |
Voltage - Rated 1000 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 € | 51,72 € |
| 10 | 43,66000 € | 436,60 € |
| 50 | 40,43300 € | 2.021,65 € |
| 100 | 39,43300 € | 3.943,30 € |
| Unit Price without VAT: | 51,72000 € |
|---|---|
| Unit Price with VAT: | 61,54680 € |



