
AD5 | |
|---|---|
DigiKey Part Number | AD5-ND |
Manufacturer | |
Manufacturer Product Number | AD5 |
Description | CAP TRIMMER 1-5PF 250V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 250 V Top Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.480" (12.19mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 5pF | Mounting Type Through Hole |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,82800 € | 636,56 € |
| Unit Price without VAT: | 31,82800 € |
|---|---|
| Unit Price with VAT: | 37,87532 € |

