Image for A4P5HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4P5HV

DigiKey Part Number
A4P5HV-ND
Manufacturer
Manufacturer Product Number
A4P5HV
Description
CAP TRIMMER 0.6-5PF 500V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.6 ~ 5pF Trimmer Capacitor 500 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.6 ~ 5pF
Adjustment Type
Side
Voltage - Rated
500 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
2000 @ 100MHz
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2034,89350 €697,87 €
Unit Price without VAT:34,89350 €
Unit Price with VAT:41,52327 €