
A4P3HV | |
|---|---|
DigiKey Part Number | A4P3HV-ND |
Manufacturer | |
Manufacturer Product Number | A4P3HV |
Description | CAP TRIMMER 0.45-3PF 500V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.45 ~ 3pF Trimmer Capacitor 500 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.45 ~ 3pF | |
Adjustment Type | Side | |
Voltage - Rated | 500 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,89350 € | 697,87 € |
| Unit Price without VAT: | 34,89350 € |
|---|---|
| Unit Price with VAT: | 41,52327 € |

