Image for A4P3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4P3

DigiKey Part Number
A4P3-ND
Manufacturer
Manufacturer Product Number
A4P3
Description
CAP TRIMMER 0.45-3PF 125V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.45 ~ 3pF Trimmer Capacitor 125 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
125 V
Manufacturer
Knowles Voltronics
Dielectric Material
Polytetrafluoroethylene (PTFE)
Series
Q @ Freq
3000 @ 100MHz
Packaging
Bulk
Operating Temperature
-65°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Capacitance Range
0.45 ~ 3pF
Features
General Purpose
Adjustment Type
Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2034,45950 €689,19 €
Unit Price without VAT:34,45950 €
Unit Price with VAT:41,00681 €