Image for A4M3HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4M3HV

DigiKey Part Number
A4M3HV-ND
Manufacturer
Manufacturer Product Number
A4M3HV
Description
CAP TRIMMER 0.45-3PF 500V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.45 ~ 3pF Trimmer Capacitor 500 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500 V
Manufacturer
Knowles Voltronics
Dielectric Material
Polytetrafluoroethylene (PTFE)
Series
Q @ Freq
3000 @ 100MHz
Packaging
Bulk
Operating Temperature
-65°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Capacitance Range
0.45 ~ 3pF
Features
General Purpose
Adjustment Type
Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2034,73550 €694,71 €
Unit Price without VAT:34,73550 €
Unit Price with VAT:41,33525 €