
A4M3 | |
|---|---|
DigiKey Part Number | 1674-1035-ND |
Manufacturer | |
Manufacturer Product Number | A4M3 |
Description | CAP TRIMMER 0.45-3PF 125V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.45 ~ 3pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 3000 @ 100MHz |
Packaging Bulk | Size / Dimension 0.160" Dia (4.06mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Capacitance Range 0.45 ~ 3pF | Operating Temperature -65°C ~ 125°C |
Adjustment Type Top | Mounting Type Surface Mount |
Voltage - Rated 125 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,03000 € | 44,03 € |
| 10 | 36,88500 € | 368,85 € |
| 50 | 34,02340 € | 1.701,17 € |
| 100 | 33,13650 € | 3.313,65 € |
| Unit Price without VAT: | 44,03000 € |
|---|---|
| Unit Price with VAT: | 52,39570 € |

