Image for A4J3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4J3

DigiKey Part Number
A4J3-ND
Manufacturer
Manufacturer Product Number
A4J3
Description
CAP TRIMMER 0.45-3PF 125V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.45 ~ 3pF Trimmer Capacitor 125 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.45 ~ 3pF
Adjustment Type
Side
Voltage - Rated
125 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
3000 @ 100MHz
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2034,89350 €697,87 €
Unit Price without VAT:34,89350 €
Unit Price with VAT:41,52327 €