
A2P1 | |
|---|---|
DigiKey Part Number | A2P1-ND |
Manufacturer | |
Manufacturer Product Number | A2P1 |
Description | CAP TRIMMER 0.3-1.2PF 250V SMD |
Customer Reference | |
Detailed Description | 0.3 ~ 1.2pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 0.3 ~ 1.2pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |

