Image for A2M1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2M1

DigiKey Part Number
A2M1-ND
Manufacturer
Manufacturer Product Number
A2M1
Description
CAP TRIMMER 0.3-1.2PF 250V SMD
Customer Reference
Detailed Description
0.3 ~ 1.2pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Knowles Voltronics
Dielectric Material
Polytetrafluoroethylene (PTFE)
Series
Q @ Freq
2000 @ 100MHz
Packaging
Bulk
Operating Temperature
-65°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance Range
0.3 ~ 1.2pF
Features
General Purpose
Adjustment Type
Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.