
A1W4HV | |
|---|---|
DigiKey Part Number | A1W4HV-ND |
Manufacturer | |
Manufacturer Product Number | A1W4HV |
Description | CAP TRIMMER 0.45-4PF 1000V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.45 ~ 4pF Trimmer Capacitor 1000 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 4000 @ 100MHz |
Series | Size / Dimension 0.120" Dia (3.05mm) |
Packaging Bulk | Height - Seated (Max) 0.400" (10.16mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.45 ~ 4pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1M4HV | Knowles Voltronics | 0 | A1M4HV-ND | 29,29550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,29550 € | 585,91 € |
| Unit Price without VAT: | 29,29550 € |
|---|---|
| Unit Price with VAT: | 34,86165 € |

