
A1S8HV | |
|---|---|
DigiKey Part Number | A1S8HV-ND |
Manufacturer | |
Manufacturer Product Number | A1S8HV |
Description | CAP TRIMMER 0.5-8PF 500V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 8pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.5 ~ 8pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | - | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,02200 € | 530,22 € |
| Unit Price without VAT: | 53,02200 € |
|---|---|
| Unit Price with VAT: | 63,09618 € |



