
A1M12 | |
|---|---|
DigiKey Part Number | A1M12-ND |
Manufacturer | |
Manufacturer Product Number | A1M12 |
Description | CAP TRIMMER 0.6-12PF 125V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 12pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.120" Dia (3.05mm) |
Packaging Bulk | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.6 ~ 12pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,62000 € | 35,62 € |
| 10 | 29,49200 € | 294,92 € |
| 50 | 27,03960 € | 1.351,98 € |
| 100 | 26,27980 € | 2.627,98 € |
| Unit Price without VAT: | 35,62000 € |
|---|---|
| Unit Price with VAT: | 42,38780 € |

