
A1F4HV | |
|---|---|
DigiKey Part Number | A1F4HV-ND |
Manufacturer | |
Manufacturer Product Number | A1F4HV |
Description | CAP TRIMMER 0.45-4PF 1000V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.45 ~ 4pF Trimmer Capacitor 1000 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.45 ~ 4pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 4000 @ 100MHz | |
Size / Dimension | 0.120" Dia (3.05mm) | |
Height - Seated (Max) | 0.390" (9.91mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,42850 € | 588,57 € |
| Unit Price without VAT: | 29,42850 € |
|---|---|
| Unit Price with VAT: | 35,01992 € |

