
A1F4 | |
|---|---|
DigiKey Part Number | A1F4-ND |
Manufacturer | |
Manufacturer Product Number | A1F4 |
Description | CAP TRIMMER 0.45-4PF 250V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.45 ~ 4pF Trimmer Capacitor 250 V Top Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 4000 @ 100MHz |
Series | Size / Dimension 0.120" Dia (3.05mm) |
Packaging Bulk | Height - Seated (Max) 0.390" (9.91mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.45 ~ 4pF | Mounting Type Through Hole |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 22,32967 € | 669,89 € |
| Unit Price without VAT: | 22,32967 € |
|---|---|
| Unit Price with VAT: | 26,57231 € |

