
48-602 | |
|---|---|
DigiKey Part Number | 1674-48-602-ND |
Manufacturer | |
Manufacturer Product Number | 48-602 |
Description | NUT HEX M3X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hex | |
Thread Size | M3x0.5 | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,37600 € | 6,88 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,18440 € | 29,61 € |
| 50 | 1,11620 € | 55,81 € |
| 100 | 1,05530 € | 105,53 € |
| 300 | 0,97150 € | 291,45 € |
| 500 | 0,93732 € | 468,66 € |
| 1.000 | 0,89513 € | 895,13 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

