
48-337 | |
|---|---|
DigiKey Part Number | 1674-48-337-ND |
Manufacturer | |
Manufacturer Product Number | 48-337 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer Knowles Voltronics | Head Diameter 0.315" (8.00mm) |
Packaging Bag | Head Height 0.094" (2.40mm) |
Part Status Active | Length - Below Head 0.236" (6.00mm) |
Type Machine Screw | Length - Overall 0.331" (8.40mm) |
Screw Head Type Pan Head | Material Brass |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,36000 € | 6,80 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,16920 € | 29,23 € |
| 50 | 1,10140 € | 55,07 € |
| 100 | 1,04080 € | 104,08 € |
| 300 | 0,95770 € | 287,31 € |
| 500 | 0,92380 € | 461,90 € |
| 1.000 | 0,88197 € | 881,97 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

