M3x0.5 Pan Head Machine Screw Slotted Drive Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-328

DigiKey Part Number
1674-48-328-ND
Manufacturer
Manufacturer Product Number
48-328
Description
MACH SCREW PAN SLOTTEDM3X0.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M3x0.5 Pan Head Machine Screw Slotted Drive Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
-
Packaging
Bag
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M3x0.5
Head Diameter
0.220" (5.60mm)
Head Height
0.071" (1.80mm)
Length - Below Head
0.984" (25.00mm)
Length - Overall
1.055" (26.80mm)
Material
Brass
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,24000 €1,24 €
51,04400 €5,22 €
100,97600 €9,76 €
250,89600 €22,40 €
500,84320 €42,16 €
1000,79600 €79,60 €
3000,73123 €219,37 €
5000,70476 €352,38 €
1.0000,67216 €672,16 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €