M3x0.5 Pan Head Machine Screw Slotted Drive Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-325

DigiKey Part Number
1674-48-325-ND
Manufacturer
Manufacturer Product Number
48-325
Description
MACH SCREW PAN SLOTTEDM3X0.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M3x0.5 Pan Head Machine Screw Slotted Drive Brass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M3x0.5
Manufacturer
Knowles Voltronics
Head Diameter
0.220" (5.60mm)
Packaging
Bag
Head Height
0.071" (1.80mm)
Part Status
Active
Length - Below Head
0.472" (12.00mm)
Type
Machine Screw
Length - Overall
0.543" (13.80mm)
Screw Head Type
Pan Head
Material
Brass
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.432
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,04000 €1,04 €
50,86800 €4,34 €
100,80900 €8,09 €
250,74200 €18,55 €
500,69740 €34,87 €
1000,65770 €65,77 €
3000,60300 €180,90 €
5000,58068 €290,34 €
1.0000,55320 €553,20 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €