
48-323 | |
|---|---|
DigiKey Part Number | 1674-48-323-ND |
Manufacturer | |
Manufacturer Product Number | 48-323 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.60mm) | |
Head Height | 0.071" (1.80mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.386" (9.80mm) | |
Material | Brass | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,74000 € | 3,70 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,63120 € | 15,78 € |
| 50 | 0,59300 € | 29,65 € |
| 100 | 0,55880 € | 55,88 € |
| 300 | 0,51187 € | 153,56 € |
| 500 | 0,49272 € | 246,36 € |
| 1.000 | 0,46914 € | 469,14 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

