
48-320 | |
|---|---|
DigiKey Part Number | 1674-48-320-ND |
Manufacturer | |
Manufacturer Product Number | 48-320 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.60mm) | |
Head Height | 0.071" (1.80mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | 0.268" (6.80mm) | |
Material | Brass | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,45000 € | 7,25 € |
| 10 | 1,35700 € | 13,57 € |
| 25 | 1,24880 € | 31,22 € |
| 50 | 1,17720 € | 58,86 € |
| 100 | 1,11310 € | 111,31 € |
| 300 | 1,02520 € | 307,56 € |
| 500 | 0,98930 € | 494,65 € |
| 1.000 | 0,94500 € | 945,00 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

