
SFSRC5000472ZX0 | |
|---|---|
DigiKey Part Number | 1608-SFSRC5000472ZX0-ND |
Manufacturer | |
Manufacturer Product Number | SFSRC5000472ZX0 |
Description | CAP FEEDTHRU 4700PF 200V AXIAL |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 200V 10 A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 4700 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | - | |
Package / Case | Axial | |
Size / Dimension | 0.126" Dia x 0.118" L (3.20mm x 3.00mm) | |
Height (Max) | - | |
Thread Size | - | |
Base Product Number |

