
SFJEL5000153MX0 | |
|---|---|
DigiKey Part Number | SFJEL5000153MX0-ND |
Manufacturer | |
Manufacturer Product Number | SFJEL5000153MX0 |
Description | CAP FEEDTHRU 0.015UF 500V AXIAL |
Customer Reference | |
Detailed Description | 0.015 µF Feed Through Capacitor 500V 15 A Axial, Bushing |
Datasheet | Datasheet |
Category | Voltage - Rated 500V |
Manufacturer Knowles Syfer | Current 15 A |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Temperature Coefficient X7R |
Part Status Obsolete | Package / Case Axial, Bushing |
Type Feed Through | Size / Dimension 0.386" Dia x 0.370" L (9.80mm x 9.40mm) |
Capacitance 0.015 µF | Thread Size 1/4-28 |
Tolerance ±20% |

