
SFJEC3K00151MC1 | |
|---|---|
DigiKey Part Number | SFJEC3K00151MC1-ND |
Manufacturer | |
Manufacturer Product Number | SFJEC3K00151MC1 |
Description | CAP FEEDTHRU 150PF 3KV AXIAL |
Customer Reference | |
Detailed Description | 150 pF Feed Through Capacitor 3000V (3kV) 15 A Axial, Bushing |
Datasheet | Datasheet |
Category | Voltage - Rated 3000V (3kV) |
Manufacturer Knowles Syfer | Current 15 A |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Insertion Loss 7dB @ 100MHz |
Part Status Obsolete | Temperature Coefficient C0G, NP0 |
Type Feed Through | Package / Case Axial, Bushing |
Capacitance 150 pF | Size / Dimension 0.386" Dia x 0.370" L (9.80mm x 9.40mm) |
Tolerance ±20% | Thread Size 1/4-28 |

