
SFJEC2K00682MX1 | |
|---|---|
DigiKey Part Number | SFJEC2K00682MX1-ND |
Manufacturer | |
Manufacturer Product Number | SFJEC2K00682MX1 |
Description | CAP FEEDTHRU 6800PF 2KV AXIAL |
Customer Reference | |
Detailed Description | 6800 pF Feed Through Capacitor 2000V (2kV) 15 A Axial, Bushing |
Datasheet | Datasheet |
Category | Voltage - Rated 2000V (2kV) |
Manufacturer Knowles Syfer | Current 15 A |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Insertion Loss 39dB @ 100MHz |
Part Status Obsolete | Temperature Coefficient X7R |
Type Feed Through | Package / Case Axial, Bushing |
Capacitance 6800 pF | Size / Dimension 0.386" Dia x 0.370" L (9.80mm x 9.40mm) |
Tolerance ±20% | Thread Size 1/4-28 |

