


SBSPP1000102MXT | |
|---|---|
DigiKey Part Number | 1608-1207-2-ND - Tape & Reel (TR) 1608-1207-1-ND - Cut Tape (CT) 1608-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP1000102MXT |
Description | FILTER LC(PI) 1000PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer Knowles Syfer | Values C = 1000pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 100V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.071" (1.80mm) |
Attenuation Value 37dB @ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,36700 € | 23,67 € |
| 50 | 1,97840 € | 98,92 € |
| 100 | 1,85810 € | 185,81 € |
| 500 | 1,65468 € | 827,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,56011 € | 2.340,16 € |
| 3.000 | 1,51379 € | 4.541,37 € |
| 4.500 | 1,49058 € | 6.707,61 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |







