


SBSPP1000101MCT | |
|---|---|
DigiKey Part Number | 1608-1206-2-ND - Tape & Reel (TR) 1608-1206-1-ND - Cut Tape (CT) 1608-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP1000101MCT |
Description | FILTER LC(PI) 100PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 7dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 100pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,37800 € | 23,78 € |
| 50 | 1,98680 € | 99,34 € |
| 100 | 1,86580 € | 186,58 € |
| 500 | 1,66108 € | 830,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,56589 € | 2.348,84 € |
| 3.000 | 1,51927 € | 4.557,81 € |
| 4.500 | 1,49591 € | 6.731,60 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

