SBS Series 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SBS Series 1206 (3216 Metric), 3 PC Pad
What are EMI Filters?

SBSPP0500683MXT

DigiKey Part Number
1608-1205-2-ND - Tape & Reel (TR)
1608-1205-1-ND - Cut Tape (CT)
1608-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSPP0500683MXT
Description
FILTER LC(PI) 0.068UF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.068µF 1 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SBSPP0500683MXT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
37dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
1 A
Values
C = 0.068µF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 €3,90 €
102,79800 €27,98 €
502,36040 €118,02 €
1002,22460 €222,46 €
5002,04644 €1.023,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,88849 €2.832,74 €
3.0001,83623 €5.508,69 €
4.5001,81004 €8.145,18 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €