
SBSMP5000332MXT | |
|---|---|
DigiKey Part Number | SBSMP5000332MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBSMP5000332MXT |
Description | FILTER LC(PI) 3300PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3300pF 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Values C = 3300pF |
Manufacturer Knowles Syfer | ESD Protection No |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Voltage - Rated 500V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 2220 (5750 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Number of Channels 1 | Height 0.133" (3.38mm) |
Attenuation Value 44dB @ 100MHz | Base Product Number |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,50226 € | 3.251,13 € |
| Unit Price without VAT: | 6,50226 € |
|---|---|
| Unit Price with VAT: | 7,73769 € |

