


SBSMP2000154MXT | |
|---|---|
DigiKey Part Number | 1608-SBSMP2000154MXTTR-ND - Tape & Reel (TR) 1608-SBSMP2000154MXTCT-ND - Cut Tape (CT) 1608-SBSMP2000154MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSMP2000154MXT |
Description | FILTER LC(PI) 0.15UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.15µF 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Values C = 0.15µF |
Manufacturer Knowles Syfer | ESD Protection No |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 200V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 2220 (5750 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Number of Channels 1 | Height 0.133" (3.38mm) |
Attenuation Value 44dB @ 100MHz | Base Product Number |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| 10 | 12,10900 € | 121,09 € |
| 25 | 11,16800 € | 279,20 € |
| 50 | 10,50560 € | 525,28 € |
| 100 | 10,31070 € | 1.031,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,57090 € | 4.285,45 € |
| 1.000 | 8,42378 € | 8.423,78 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |

