
SBSMC5000103MXT | |
|---|---|
DigiKey Part Number | 1608-1197-2-ND - Tape & Reel (TR) 1608-1197-1-ND - Cut Tape (CT) 1608-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSMC5000103MXT |
Description | CAP FEEDTHRU 10000PF 500V 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 500V 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 50dB @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 2220 (5750 Metric), 3 PC Pad |
Capacitance 10000 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Height (Max) 0.133" (3.38mm) |
Voltage - Rated 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| 10 | 9,54400 € | 95,44 € |
| 50 | 8,44460 € | 422,23 € |
| 100 | 8,10420 € | 810,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,52776 € | 3.763,88 € |
| 1.000 | 7,34909 € | 7.349,09 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |







