0.22 µF Feed Through Capacitor 100V 20 A 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSMC1000224MXT

DigiKey Part Number
SBSMC1000224MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBSMC1000224MXT
Description
CAP FEEDTHRU 0.22UF 100V 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF Feed Through Capacitor 100V 20 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Knowles Syfer
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
43dB @ 100MHz
Packaging
Tape & Reel (TR)
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
2220 (5750 Metric), 3 PC Pad
Capacitance
0.22 µF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Height (Max)
0.133" (3.38mm)
Voltage - Rated
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,33380 €4.166,90 €
Manufacturers Standard Package
Unit Price without VAT:8,33380 €
Unit Price with VAT:9,91722 €