


SBSGP5000472MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGP5000472MXTTR-ND - Tape & Reel (TR) 1608-SBSGP5000472MXTCT-ND - Cut Tape (CT) 1608-SBSGP5000472MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP5000472MXT |
Description | FILTER LC(PI) 4700PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 5 A |
Manufacturer Knowles Syfer | Values C = 4700pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 500V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1812 (4532 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm) |
Number of Channels 1 | Height 0.104" (2.64mm) |
Attenuation Value 39dB @ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 10 | 7,35600 € | 73,56 € |
| 50 | 6,44720 € | 322,36 € |
| 100 | 6,16580 € | 616,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,68912 € | 2.844,56 € |
| 1.000 | 5,54147 € | 5.541,47 € |
| 1.500 | 5,46744 € | 8.201,16 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |


