
SBSGP5000332MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGP5000332MXTTR-ND - Tape & Reel (TR) 1608-SBSGP5000332MXTCT-ND - Cut Tape (CT) 1608-SBSGP5000332MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP5000332MXT |
Description | FILTER LC(PI) 3300PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3300pF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 39dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 5 A | |
Values | C = 3300pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 500V | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height | 0.104" (2.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| 10 | 7,49900 € | 74,99 € |
| 25 | 6,91640 € | 172,91 € |
| 50 | 6,50640 € | 325,32 € |
| 100 | 6,12020 € | 612,02 € |
| 250 | 6,01384 € | 1.503,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,30910 € | 2.654,55 € |
| 1.000 | 4,99314 € | 4.993,14 € |
| 1.500 | 4,91327 € | 7.369,90 € |
| Unit Price without VAT: | 9,19000 € |
|---|---|
| Unit Price with VAT: | 10,93610 € |

