
SBSGC5000102MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGC5000102MXTTR-ND - Tape & Reel (TR) 1608-SBSGC5000102MXTCT-ND - Cut Tape (CT) 1608-SBSGC5000102MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGC5000102MXT |
Description | CAP FEEDTHRU 1000PF 500V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 500V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 23dB @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1812 (4532 Metric), 3 PC Pad |
Capacitance 1000 pF | Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm) |
Tolerance ±20% | Height (Max) 0.104" (2.65mm) |
Voltage - Rated 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,10400 € | 71,04 € |
| 25 | 6,55240 € | 163,81 € |
| 50 | 6,16340 € | 308,17 € |
| 100 | 5,79780 € | 579,78 € |
| 250 | 5,66824 € | 1.417,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,02946 € | 2.514,73 € |
| 1.000 | 4,73021 € | 4.730,21 € |
| 1.500 | 4,63089 € | 6.946,34 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

