
SBSGC1000154MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGC1000154MXTTR-ND - Tape & Reel (TR) 1608-SBSGC1000154MXTCT-ND - Cut Tape (CT) 1608-SBSGC1000154MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGC1000154MXT |
Description | CAP FEEDTHRU 0.15UF 100V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Feed Through Capacitor 100V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 39dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.104" (2.65mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,10400 € | 71,04 € |
| 25 | 6,55240 € | 163,81 € |
| 50 | 6,16340 € | 308,17 € |
| 100 | 5,79780 € | 579,78 € |
| 250 | 5,66824 € | 1.417,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,02946 € | 2.514,73 € |
| 1.000 | 4,73021 € | 4.730,21 € |
| 1.500 | 4,63089 € | 6.946,34 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |


