
SBSGC1000104MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGC1000104MXTTR-ND - Tape & Reel (TR) 1608-SBSGC1000104MXTCT-ND - Cut Tape (CT) 1608-SBSGC1000104MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGC1000104MXT |
Description | CAP FEEDTHRU 0.1UF 20% 100V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 100V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 39dB @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1812 (4532 Metric), 3 PC Pad |
Capacitance 0.1 µF | Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm) |
Tolerance ±20% | Height (Max) 0.104" (2.65mm) |
Voltage - Rated 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,16100 € | 71,61 € |
| 25 | 6,60480 € | 165,12 € |
| 50 | 6,21280 € | 310,64 € |
| 100 | 5,84420 € | 584,42 € |
| 250 | 5,71356 € | 1.428,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,06970 € | 2.534,85 € |
| 1.000 | 4,76806 € | 4.768,06 € |
| 1.500 | 4,66794 € | 7.001,91 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |

