
MLCC0505-2 | |
|---|---|
DigiKey Part Number | 1608-MLCC0505-2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MLCC0505-2 |
Description | 0505 10pF-100pF MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 12pF ~ 100pF 500V Surface Mount, MLCC 315 Pieces (21 Values - 15 Each) |
Datasheet | Datasheet |
Category | Voltage - Rated 500V |
Manufacturer Knowles Syfer | Tolerance ±2% |
Packaging Bulk | Applications RF, Microwave, High Frequency |
Part Status Discontinued at DigiKey | Features High Q, Low Loss, Non-Magnetic |
Kit Type Ceramic | Quantity 315 Pieces (21 Values - 15 Each) |
Capacitance Range 12pF ~ 100pF | Packages Included 0505 (1313 Metric) |
Mounting Type Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 € | 85,46 € |
| Unit Price without VAT: | 85,46000 € |
|---|---|
| Unit Price with VAT: | 101,69740 € |
| Part Number | Description | Quantity |
|---|---|---|
| 050525000101GQTAF9LM | 0505 SIZE - 2 SINTERED SILVER WI | 15 |
| 050525000100GQTAF9LM | 0505 SIZE - 2 SINTERED SILVER WI | 15 |
| 050525000680GQTAF9LM | 0505 SIZE - 2 SINTERED SILVER WI | 15 |
| 050525000820GQTAF9LM | 0505 SIZE - 2 SINTERED SILVER WI | 15 |
| 050525000220GQTAF9LM | 0505 SIZE - 2 SINTERED SILVER WI | 15 |

